
Number
Total (€ 2,037.82 / piece)
€ 2,037.82
plus VAT.
14-day return policy included
Highlights & Details
PROFIBUS M12 CONNECTING CABLE 1.0 M
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Product type
Commutation choke
- Features
3-phase
- Inductance (L)
0.134 mH
- Frequency
50 Hz
- Nominal voltage
400 V
- Nominal current
160 A
- Length
0.16 mm
- Width
0.225 mm
- Height
0.21 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.16 x 0.225 x 0.21 mm
- RoHS-compliant
Yes
- Type
4EU2522-3BA00-0AA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.134 mH
400 V
196 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705788 Siemens 4EU25223BA000AA0 4EU2522-3BA00-0AA0 Commutation choke 3-phase 0.134 mH 160 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705788 Siemens 4EU25223BA000AA0 4EU2522-3BA00-0AA0 Commutation choke 3-phase 0.134 mH 160 A 1 pc(s)
Description
PROFIBUS M12 plug-in cable (ET 200) Pre-assembled PB FC Trailing Cable with 2 M12 connectors, B-coded, 5-pole 1.0m










