Siemens 4EU3052-7UA00-0AA0 Line choke 280 A 1 pc(s)
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):910 /50 I LN (A):819 UK(%):4 LN(MH):0,025 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):910 /50 I LN (A):819 UK(%):4 LN(MH):0,025 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
COM CHK 3AC400V 50HZ 910A UK4%
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):910 /50 I LN (A):819 UK(%):4 LN(MH):0,025 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes