
Number
Highlights & Details
A-ZS QMS 900 B1 1Z-06
Our service for you
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / on the input: flat connector
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Line choke
- Features
3-phase
- Inductance (L)
0.0196 mH
- Tolerance ±
2 %
- Nominal voltage
480 V
- Nominal current
720 A
- Max. temperature
40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4EU3652-8UA00-0AA0
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.019 mH
480 V
3
2 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728561 Siemens 4EU36528UA000AA0 4EU3652-8UA00-0AA0 Line choke 3-phase 0.0196 mH 720 A 1 pc(s) Piece
Datasheet 1728561 Siemens 4EU36528UA000AA0 4EU3652-8UA00-0AA0 Line choke 3-phase 0.0196 mH 720 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1728561 Siemens 4EU36528UA000AA0 4EU3652-8UA00-0AA0 Line choke 3-phase 0.0196 mH 720 A 1 pc(s) Piece










