
Number
Total (€ 8,962.18 / piece)
€ 8,962.18
plus VAT.
14-day return policy included
Highlights & Details
A-ZS QMS 900 B1 1Z-10
Our service for you
Technical specifications
- Design of the electrical connection: flat connector
- Protection class: IP00
- Packaging type
Piece
- Product type
Choke
- Features
3-phase
- Inductance (L)
0.0357 mH
- Frequency
50 Hz
- Nominal voltage
500 V
- Nominal current
800 A
- Length
0.229 mm
- Width
0.41 mm
- Height
0.385 mm
- Max. temperature
+40 °C
- Content
1 pc(s)
- Dim
(L x W x H) 0.229 x 0.41 x 0.385 mm
- RoHS-compliant
Yes
- Type
4EU3921-7BA00-0A
IP00
FALSE
TRUE
FALSE
TRUE
TRUE
0.035 mH
500 V
980.3 A
3
4 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728563 Siemens 4EU39217BA000A 4EU3921-7BA00-0A Choke 3-phase 0.0357 mH 800 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1728563 Siemens 4EU39217BA000A 4EU3921-7BA00-0A Choke 3-phase 0.0357 mH 800 A 1 pc(s) Piece
Description
ALPHA-ZS, Quick assembly kit H=900 mm, W=250 mm 1 counter










