
Number
Highlights & Details
busbar support
- Input current (current) 800 A
- Output current 1 A
- Line feed-through diameter 41 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
800 A
- Secondary current
1 A
10 VA
- Line feed-through diameter
41 mm
- Accuracy class
0.5
- Type
4NC5431-0DH21
- Dim
(L x W x H) 77 x 112 x 127.5 mm
- Weight
549 g
- Output current
1 A
- Input current
800 A
- Line feed-through (W)
41 mm
- Line feed-through (H x W)
41 x 41 mm
- Line feed-through (H)
41 mm
- Width
112 mm
- Height
127.5 mm
- Length
77 mm
Attachable current transformer
0.5
41 mm
1
800 A
10 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705847 Siemens 4NC5431-0DH21 4NC54310DH21 Single phase current transformer Primary current 800 A Secondary current 1 A Line fee
Datasheet 1705847 Siemens 4NC5431-0DH21 4NC54310DH21 Single phase current transformer Primary current 800 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 1705847 Siemens 4NC5431-0DH21 4NC54310DH21 Single phase current transformer Primary current 800 A Secondary current 1 A Line fee











