Siemens 5SD520 Fuse holder inset Fuse size = DIV 100 A 500 V
Window-type current transformer, Class 1 750 A/5 A, 5 VA 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.…
- Warranty: 24 months
- Manufacturer: Siemens
Window-type current transformer, Class 1 750 A/5 A, 5 VA 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Content | 3 pc(s) |
---|---|
Nominal current | 100 A |
Nominal current - rounded value | 100 A |
Fuse size | DIV |
Duty class | gR |
Nominal voltage | 500 V |
Switch-off capacity | 50 kA |
Product type | Fuse holder inset |
Documents & Downloads
WINDOW-TYPE TRANSF. CL1 750A/5A, 5VA
Window-type current transformer, Class 1 750 A/5 A, 5 VA 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses