Number
Technical specifications
- Protection class: IP20
- Net weight: 74 g
- Ambient temperature -5 °C to +40 °C
- Product type
Fuse holder inset
- Fuse size
DIII
- Release characteristics
Quick response -F-
- Nominal voltage
750 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Dim
(W x H x D) 160 x 160 x 70 mm
- Type
For semiconductor protection
- Switch-off capacity
50 kA
- Duty class
gG
- Factory colour
Brown
- Content
1 pc(s)
- Width
160 mm
- Height
160 mm
- Depth
70 mm
- RoHS-compliant
Yes
4 A
750 V
Fast (F)
Brown
DIII
gL/gG (cable protection/equipment protection)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700387 Siemens 5SD602 Fuse holder inset Fuse size = DIII 4 A 750 V AC 1 pc(s)
Datasheet 1700387 Siemens 5SD602 Fuse holder inset Fuse size = DIII 4 A 750 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700387 Siemens 5SD602 Fuse holder inset Fuse size = DIII 4 A 750 V AC 1 pc(s)