Technical data
- NEOZED-FUSE 400V gL/gG, size D01, 2A, carton of tin-plated contact caps;
- Weight: 6 g
Nominal current | 2 A |
---|---|
Nominal current - rounded value | 2 A |
Content | 10 pc(s) |
Colour | White |
Fuse size | D01 |
Duty class | gG |
Type | D01 |
Nominal voltage | 400 V |
Switch-off capacity | 50 kA |
Operating class | gL/ gG |
Nominal voltage (details) | 400 V/AC, 250 V DC |
---|---|
Nominal current (details) | 2 A |
Size | D01 |
Product type | NEOZED fuse |
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses