Technical data
- Weight: 8 g
- Ambient temperature: -5°C-40°C
Nominal current | 6 A |
---|---|
Nominal current - rounded value | 6 A |
Content | 10 pc(s) |
Fuse size | D01 |
Duty class | gL , gG |
Type | D01 |
Nominal voltage | 400 V |
Switch-off capacity | 50 kA |
Operating class | gL/ gG |
Nominal voltage (details) | 400 V/AC 250 V DC |
Nominal current (details) | 6 A |
---|---|
Size | D01 |
Product type | NEOZED fuse |
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses