Siemens 5SG6207 NEOZED fuse holder Fuse size = D02 3-pin 63 A 400 V
Technical data
- Weight 165 g
- Material: plastic
- Power loss: 3 W
- Mounting type: Rail System
Nominal current | 63 A |
---|---|
Nominal current - rounded value | 63 A |
Content | 4 pc(s) |
Dim | (W x H x D) 36 x 200 x 43 mm |
Depth | 43 mm |
Height | 200 mm |
Width | 36 mm |
Fuse size | D02 |
Type | For 8US busbar system 60 mm |
Nominal voltage | 400 V |
Number of pins | 3 |
---|---|
Size | D02 |
Product type | NEOZED fuse holder |
Documents & Downloads
CIRCUIT BREAKER 6KA 1+N/1MW NL C4
Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 4A
Delivery
- 4 x fuse base.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses