Siemens 5SG71338BA50 Circuit breaker Fuse size = D02 50 A 400 V
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 20 + 7 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 20 + 7 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Dim | (W x H x D) 81 x 70 x 90 mm |
---|---|
Content | 1 pc(s) |
Nominal current | 50 A |
Nominal current - rounded value | 50 A |
Depth | 90 mm |
Height | 70 mm |
Width | 81 mm |
Fuse size | D02 |
Nominal voltage | 400 V |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
SIGNAL CABLE, PREASSEMBLED
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 20 + 7 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses