Technical data
Dim | (W x H x D) 108 x 70 x 90 mm |
---|---|
Content | 1 pc(s) |
Nominal current | 63 A |
Nominal current - rounded value | 63 A |
Depth | 90 mm |
Height | 70 mm |
Width | 108 mm |
Fuse size | D02 |
Nominal voltage | 400 V |
Number of pins | 4 |
Product type | Circuit breaker |
---|
Documents & Downloads
Conn. cable PN for MOBILE PANELS,25M
Connecting cable PN for Mobile Panels (PROFINET), Length 25 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses