Technical data
- Weight: 1.3 g
- Material: porcelain
Nominal current | 63 A |
---|---|
Nominal current - rounded value | 63 A |
Content | 1 pc(s) |
Colour | White |
Fuse size | D02 |
Nominal voltage | 400 V |
Type | D02 ceramic screw cap without test lock, sealable |
Size | D02 |
Product type | Screw cap |
sealable screw cap D02
Neozed screw cap of ceramic without test lock, sealable
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses