
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
5 A
- Nominal current
5 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 110 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
110 mm
- Depth
70 mm
AC/DC
70 mm
5 A
400 V
50-60 MHz
C
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699429 Siemens 5SJ41117HG41 5SJ4111-7HG41 Circuit breaker 5 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1699429 Siemens 5SJ41117HG41 5SJ4111-7HG41 Circuit breaker 5 A 230 V, 400 V
Description
SIMATIC S7, DOCPRO V5.4 Upgrade, Floating license for 1 user E-SW, SW and documentation on CD, license key on USB flash drive, Class A, 5 languages (de,en,fr,es,it), executable in Windows XP Prof., Windows 7 Ultimate/Prof., Reference HW: PG/PC











