
Number
Technical specifications
- IP20, with connected conductors, IP 40 in the grip range
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
16 A
400 V
50-60 MHz
C
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728412 Siemens 5SJ41167HG42 5SJ4116-7HG42 Circuit breaker 16 A 230 V, 400 V
Datasheet 1728412 Siemens 5SJ41167HG42 5SJ4116-7HG42 Circuit breaker 16 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728412 Siemens 5SJ41167HG42 5SJ4116-7HG42 Circuit breaker 16 A 230 V, 400 V











