
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
32 A
400 V
50-60 MHz
C
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751049 Siemens 5SJ41327HG40 5SJ4132-7HG40 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1751049 Siemens 5SJ41327HG40 5SJ4132-7HG40 Circuit breaker 32 A 230 V, 400 V
Description
Communications processor CP 1616 PCI card (32 bit 33/66M Hz 3.3/5 V) with ASIC ERTEC 400 for connection to PROFINET IO with 4-port real-time switch (RJ45) via development kit DK-16XX PN IO NCM PC











