
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
35 A
- Nominal current
35 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
35 A
400 V
50-60 MHz
C
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750411 Siemens 5SJ41357HG42 5SJ4135-7HG42 Circuit breaker 35 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1750411 Siemens 5SJ41357HG42 5SJ4135-7HG42 Circuit breaker 35 A 230 V, 400 V
Description
WinCC flexible 2008 Runtime 128 PowerTags runtime software, single license SW and documentation on CD, License key on USB stick Executable under Windows 7 Prof/Ultimate/Enterprise(32/64) Windows 10 Prof/Enterprise (64) SIMATIC WinCC flexible 2008 Runtime 128 Power Tags











