
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
45 A
- Nominal current
45 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 110 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
110 mm
- Depth
70 mm
AC/DC
70 mm
45 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702254 Siemens 5SJ41458HG41 5SJ4145-8HG41 Circuit breaker 45 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1702254 Siemens 5SJ41458HG41 5SJ4145-8HG41 Circuit breaker 45 A 230 V, 400 V
Description
signal cable, pre-assembled type: 6FX8002-2DC10 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on module side and IP67 on motor side MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 40 + 2 + 0











