
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
63 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751442 Siemens 5SJ41638HG40 5SJ4163-8HG40 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1751442 Siemens 5SJ41638HG40 5SJ4163-8HG40 Circuit breaker 63 A 230 V, 400 V
Description
power cable extension 4x 1.5+(2x1.5) C, connector Full-thread, size 1 MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=12 mm, LONGUEUR (m)= TYPE: 6FX8002-5DA05 LENGTH (M) = 0 + 0 + 8 + 0











