
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
2 A
- Nominal current
2 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
2 A
400 V
50-60 MHz
C
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705951 Siemens 5SJ42027HG42 5SJ4202-7HG42 Circuit breaker 2 A 400 V
User & Safety Instructions
User & Safety Instructions 1705951 Siemens 5SJ42027HG42 5SJ4202-7HG42 Circuit breaker 2 A 400 V
Description
BD2A-3-1000-SB-3-PEK-S61241 STANDARD LENGTH 3,25M 1000A, N + PE, 12 TAP OFFS











