
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
2 A
- Nominal current
2 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
2 A
400 V
50-60 MHz
D
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751448 Siemens 5SJ42028HG42 5SJ4202-8HG42 Circuit breaker 2 A 400 V
User & Safety Instructions
User & Safety Instructions 1751448 Siemens 5SJ42028HG42 5SJ4202-8HG42 Circuit breaker 2 A 400 V
Description
power cable, pre-assembled, Extension 4x 10 C, Connector size 3 (1FT/1FK to 611/810D/SIMOVERT) UL/CSA DESINA MOTION-CONNECT 500 Dmax=20.0 mm TYPE: 6FX5002-5CX28 LENGTH (M) = 0 + 10 + 0 + 0











