
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
3 A
- Nominal current
3 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
3 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700336 Siemens 5SJ42038HG42 5SJ4203-8HG42 Circuit breaker 3 A 400 V
Datasheet 1700336 Siemens 5SJ42038HG42 5SJ4203-8HG42 Circuit breaker 3 A 400 V
User & Safety Instructions
User & Safety Instructions 1700336 Siemens 5SJ42038HG42 5SJ4203-8HG42 Circuit breaker 3 A 400 V
Description
DELTA m-system Buzzer 230 V 50/60 Hz, 80 dB (A) Adjustable loudness level platinum metallic











