
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
10 A
- Nominal current
10 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
10 A
400 V
50-60 MHz
C
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751462 Siemens 5SJ42107HG42 5SJ4210-7HG42 Circuit breaker 10 A 400 V
User & Safety Instructions
User & Safety Instructions 1751462 Siemens 5SJ42107HG42 5SJ4210-7HG42 Circuit breaker 10 A 400 V
Description
SIMATIC S7-300, CPU 315-2DP Central processing unit with MPI Integr. power supply 24 V DC Work memory 256 KB 2nd interface DP master/slave Micro Memory Card required SIMATIC S7-300 Central processing unit CPU 315-2 DP 256 KB











