
Number
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
32 A
400 V
50-60 MHz
C
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704332 Siemens 5SJ42327HG41 5SJ4232-7HG41 Circuit breaker 32 A 400 V
Datasheet 1704332 Siemens 5SJ42327HG41 5SJ4232-7HG41 Circuit breaker 32 A 400 V
User & Safety Instructions
User & Safety Instructions 1704332 Siemens 5SJ42327HG41 5SJ4232-7HG41 Circuit breaker 32 A 400 V











