
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
8 A
- Nominal current
8 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
8 A
400 V
50-60 MHz
C
440 V
3
3
3
FALSE
IP20
3
FALSE
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750174 Siemens 5SJ43087HG42 5SJ4308-7HG42 Circuit breaker 8 A 400 V
User & Safety Instructions
User & Safety Instructions 1750174 Siemens 5SJ43087HG42 5SJ4308-7HG42 Circuit breaker 8 A 400 V
Description
PROFIBUS SOFTNET-DP/2008 Software for PROFIBUS DP incl. FDL, with OPC Server and NCM PC Runtime software, License for 1 installation software and electr. manual on CD-ROM, License key on USB stick, Class A 2 languages (de, en) for 32-bit Windows XP Professional, Windows Vista Ultimate/ Business, Windows 2003/2008 Server, for CP 5511/CP 5512/CP 5611/ CP 5621











