Siemens 5SJ43138HG42 Circuit breaker 13 A 400 V
Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 10 + 9 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 10 + 9 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors, IP40 in the grip area
Colour | Grey |
---|---|
Dim | (W x H x D) 54 x 121 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 121 mm |
Width | 54 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 13 A |
Nominal current | 13 A |
Nominal voltage | 400 V |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 3 |
Release characteristics | D |
Product type | Circuit breaker |
Documents & Downloads
POWER CABLE PREASSEMBLED
Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 10 + 9 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB