
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
1.6 A
- Nominal current
1.6 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
1.6 A
400 V
50-60 MHz
C
440 V
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1698676 Siemens 5SJ43157HG41 5SJ4315-7HG41 Circuit breaker 1.6 A 400 V
User & Safety Instructions
User & Safety Instructions 1698676 Siemens 5SJ43157HG41 5SJ4315-7HG41 Circuit breaker 1.6 A 400 V
Description
Red handle masking frame yellow Door operating mechanism 8UC7 Spare part for 8UC7222-3BB20 Size 2











