
Number
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
240 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
25 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704135 Siemens 5SJ43258HG41 5SJ4325-8HG41 Circuit breaker 25 A 400 V
Datasheet 1704135 Siemens 5SJ43258HG41 5SJ4325-8HG41 Circuit breaker 25 A 400 V
User & Safety Instructions
User & Safety Instructions 1704135 Siemens 5SJ43258HG41 5SJ4325-8HG41 Circuit breaker 25 A 400 V











