
Number
Total (€ 264.71 / piece)
€ 264.71
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
25 A
400 V
50-60 MHz
D
440 V
3
3
3
FALSE
IP20
3
FALSE
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752386 Siemens 5SJ43258HG42 5SJ4325-8HG42 Circuit breaker 25 A 400 V
User & Safety Instructions
User & Safety Instructions 1752386 Siemens 5SJ43258HG42 5SJ4325-8HG42 Circuit breaker 25 A 400 V
Description
SIMATIC DP, PROFINET IO Cover caps for push pull Sockets (1L + 2L+) power, 5 units per packing unit











