

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
1
B
Yes
16 A
16 A
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
18 mm
90 mm
70 mm
16 A
0
AC/DC
70 mm
16 A
400 V
50-60 MHz
B
440 V
3
3
2
1
IP20
1
FALSE
FALSE
1
6 kA
6 kA
6 kA
6 kA
not relevant
Datasheet 628006 Siemens 5SJ61166KS 5SJ6116-6KS Circuit breaker 16 A
User & Safety Instructions 628006 Siemens 5SJ61166KS 5SJ6116-6KS Circuit breaker 16 A