
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
3
B
Yes
13 A
13 A
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
54 mm
90 mm
70 mm
13 A
AC/DC
70 mm
13 A
400 V
50-60 MHz
B
440 V
3
3
2
3
IP20
3
FALSE
FALSE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 628009 Siemens 5SJ63136KS 5SJ6313-6KS Circuit breaker 3-pin 13 A
User & Safety Instructions 628009 Siemens 5SJ63136KS 5SJ6313-6KS Circuit breaker 3-pin 13 A