
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
D
Yes
50 A
50 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
D
3
3
2
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
not relevant
Datasheet 1750180 Siemens 5SL42508 5SL4250-8 Circuit breaker 50 A 400 V
User & Safety Instructions 1750180 Siemens 5SL42508 5SL4250-8 Circuit breaker 50 A 400 V