Siemens 5SL44257 Circuit breaker 25 A 400 V

  • Item no.: 1732205
  • Manufacturer no.: 5SL44257
  • EAN: 4001869440736

Miniature circuit breaker 400 V 10kA, 3-pole, B, 25A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic inst…

  • Item no.: 1732205
  • Manufacturer no.: 5SL44257
  • EAN: 4001869440736

Miniature circuit breaker 400 V 10kA, 3-pole, B, 25A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic inst…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 400 V
Number of pins 4
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 400 V

Frequently bought together

Similar products

See and discover other items from category MCB