
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
C
Yes
2 A
2 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
2 A
230 V
50-60 MHz
C
3
3
2
2
FALSE
IP20
1
TRUE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1732468 Siemens 5SL45027 5SL4502-7 Circuit breaker 2 A 230 V
User & Safety Instructions 1732468 Siemens 5SL45027 5SL4502-7 Circuit breaker 2 A 230 V