Siemens 5SL46016 Circuit breaker 1 A 400 V

  • Item no.: 1743346
  • Manufacturer no.: 5SL46016
  • EAN: 4001869439914

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,63 /2,35 UPRI(V):400+/-5% USEC(V):110 ISEC(A):5,73 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -…

  • Item no.: 1743346
  • Manufacturer no.: 5SL46016
  • EAN: 4001869439914

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,63 /2,35 UPRI(V):400+/-5% USEC(V):110 ISEC(A):5,73 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 1 A
Nominal current 1 A
Nominal voltage 400 V
Number of pins 4
Release characteristics B
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 1 A
Nominal current 1 A
Nominal voltage 400 V

Frequently bought together

Similar products

See and discover other items from category MCB