Siemens 5SL6113-7 Circuit breaker 1-pin 13 A 230 V, 400 V
Technical data
Nominal voltage (details) | 230/400 V |
---|---|
Dim | (W x H x D) 18 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 18 mm |
Nominal current - rounded value | 13 A |
Nominal current | 13 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 1 |
Type | 13 A |
---|---|
Release characteristics | C/6kA |
Operating voltage | 230/400 V AC |
Product type | Circuit breaker |
Documents & Downloads
1-pin circuit breaker, C 13 A
The 5SL circuit breakers can be used as main switches for disconnecting or activating systems.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB