
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
B
Yes
50 A
50 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
B
3
3
2
1
IP20
1
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1419142 Siemens 5SL61506 5SL6150-6 Circuit breaker 1-pin 50 A 230 V, 400 V
User & Safety Instructions 1419142 Siemens 5SL61506 5SL6150-6 Circuit breaker 1-pin 50 A 230 V, 400 V