
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
C
Yes
1 A
1 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
1 A
400 V
50-60 MHz
C
3
3
2
3
IP20
3
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1706869 Siemens 5SL63017 5SL6301-7 Circuit breaker 1 A 400 V
User & Safety Instructions 1706869 Siemens 5SL63017 5SL6301-7 Circuit breaker 1 A 400 V