Siemens 5SL65206 Circuit breaker 20 A 230 V

  • Item no.: 1753578
  • Manufacturer no.: 5SL65206
  • EAN: 4001869389431

Reducing comb from 6 mm2 to 4 mm2 and 2.5 mm2 from screw to spring-type

  • Item no.: 1753578
  • Manufacturer no.: 5SL65206
  • EAN: 4001869389431

Reducing comb from 6 mm2 to 4 mm2 and 2.5 mm2 from screw to spring-type

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 20 A
Nominal current 20 A
Nominal voltage 230 V
Number of pins 2
Release characteristics B
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 20 A
Nominal current 20 A
Nominal voltage 230 V

Frequently bought together

Similar products

See and discover other items from category MCB