
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
C
3
3
2
4
FALSE
IP20
3
TRUE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749794 Siemens 5SL66047 5SL6604-7 Circuit breaker 4 A 400 V
User & Safety Instructions
User & Safety Instructions 1749794 Siemens 5SL66047 5SL6604-7 Circuit breaker 4 A 400 V
Description
accessory for VL160X, circular cond. terminal comprises 3 circ. conductor terminals and terminal cover 3-pole











