Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.1 A
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Dim
(W x H x D) 36 x 90 x 70 mm
- Switch-off capacity
1 kA
- Content
1 pc(s)
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
100 A
230 V
2
0.1 A
A
FALSE
10 kA
1 kA
1
2
2
FALSE
7035
50 Hz
IP20
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726208 Siemens 5SM34186KK 5SM3418-6KK RCCB A 100 A 0.1 A 230 V
Datasheet 1726208 Siemens 5SM34186KK 5SM3418-6KK RCCB A 100 A 0.1 A 230 V
User & Safety Instructions
User & Safety Instructions 1726208 Siemens 5SM34186KK 5SM3418-6KK RCCB A 100 A 0.1 A 230 V
Description
ACCESSORY / SPARE PART ROUND, 22MM: RAISED BUTTON FOR ILLUMIN. PUSHBUTTON AND-SWITCH YELLOW !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1901-0FS30-0AA0