
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Technical specifications
- IP40, with the connected conductors
- Product type
Main RCCB
- Number of pins
1
- Release characteristics
E
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 27 x 151.3 x 89.5 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
27 mm
- Height
151.3 mm
- Depth
89.5 mm
Busbar
50 Hz
50 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727029 Siemens 5SP37502KK02 5SP3750-2KK02 Main RCCB 50 A 230 V, 400 V
Datasheet 1727029 Siemens 5SP37502KK02 5SP3750-2KK02 Main RCCB 50 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727029 Siemens 5SP37502KK02 5SP3750-2KK02 Main RCCB 50 A 230 V, 400 V
Description
design empty front in KP8 format for easy mounting of standard 22.5 mm operator controls Ideal for setting up modular operator panels also suitable for installation in extension units of the pro devices










