
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
B
Yes
125 A
125 A
Grey
(W x H x D) 81 x 90 x 76 mm
1 pc(s)
400 V
SENTRON
81 mm
90 mm
76 mm
AC
70 mm
125 A
400 V
50-60 MHz
B
440 V
3
3
3
4.5
IP20
3
FALSE
TRUE
3
10 kA
10 kA
yes
Datasheet 1727660 Siemens 5SP43926 5SP4392-6 Circuit breaker 125 A 400 V
User & Safety Instructions 1727660 Siemens 5SP43926 5SP4392-6 Circuit breaker 125 A 400 V