Siemens 5SP44916 Circuit breaker 100 A 400 V

  • Item no.: 1727665
  • Manufacturer no.: 5SP44916
  • EAN: 4001869195575

standard cabinet 8MF2 HxWxD=2200x 800x 400 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

  • Item no.: 1727665
  • Manufacturer no.: 5SP44916
  • EAN: 4001869195575

standard cabinet 8MF2 HxWxD=2200x 800x 400 Installation: Side-by-side non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all s…

  • IP20, with the connected conductors; IP40, in the grip area with distributor cover
Colour Grey
Dim (W x H x D) 108 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 108 mm
Compatible with (details) SENTRON
Nominal current - rounded value 100 A
Nominal current 100 A
Nominal voltage 400 V
Number of pins 4
Release characteristics B
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors; IP40, in the grip area with distributor cover
Colour Grey
Dim (W x H x D) 108 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 108 mm
Compatible with (details) SENTRON
Nominal current - rounded value 100 A
Nominal current 100 A
Nominal voltage 400 V

Frequently bought together

Similar products

See and discover other items from category MCB