Siemens 5ST3010-2 Auxiliary switch

  • Item no.: 1419154
  • Manufacturer no.: 5ST3010-2
  • EAN: 4001869395616

Auxiliary switch 1NO+1NC, for miniature circuit breakers with test button.

This text is machine translated.

  • Item no.: 1419154
  • Manufacturer no.: 5ST3010-2
  • EAN: 4001869395616

Auxiliary switch 1NO+1NC, for miniature circuit breakers with test button.

This text is machine translated.

  • IP20
Colour Grey
Dim (W x H x D) 9 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 9 mm
Compatible with (details) SENTRON
Contact type 1 breaker , 1 maker
No. of partitions 0.5
Product type Auxiliary switch

Technical data

  • IP20
Colour Grey
Dim (W x H x D) 9 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 9 mm
Compatible with (details) SENTRON
Contact type 1 breaker , 1 maker
No. of partitions 0.5
Product type Auxiliary switch

Frequently bought together

Similar products

See and discover other items from category MCB