Siemens 5ST30110HG Auxiliary switch
AUXILIARY CIRCUIT SWITCH 2NC, FOR MCB WITH TEST BUTTON Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection d…
- Warranty: 24 months
- Manufacturer: Siemens
AUXILIARY CIRCUIT SWITCH 2NC, FOR MCB WITH TEST BUTTON Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection d…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20
Colour | Grey |
---|---|
Dim | (W x H x D) 9 x 110 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 110 mm |
Width | 9 mm |
Compatible with (details) | SENTRON |
Product type | Auxiliary switch |
Documents & Downloads
Auxiliary current switch with test button, 2 NC for MCB. 5SL, 5SY, 5SP incorporated switch 5TL1, RCBO 5SU1, RCCB 5SV
AUXILIARY CIRCUIT SWITCH 2NC, FOR MCB WITH TEST BUTTON Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB