Siemens 5ST30132 Auxiliary switch

  • Item no.: 1759040
  • Manufacturer no.: 5ST30132
  • EAN: 4001869395647

SIMATIC WinCC Runtime Advanced 4096 Power Tags V12 SP1 Upgrade WinCC flexible 2008 Runtime 4096 Power Tags WinCC Runtime Advanced 4096 Power Tags V12 SP1 software and license key download, runtime software, single license Class A 6 languages (de,en,f…

  • Item no.: 1759040
  • Manufacturer no.: 5ST30132
  • EAN: 4001869395647

SIMATIC WinCC Runtime Advanced 4096 Power Tags V12 SP1 Upgrade WinCC flexible 2008 Runtime 4096 Power Tags WinCC Runtime Advanced 4096 Power Tags V12 SP1 software and license key download, runtime software, single license Class A 6 languages (de,en,f…

  • IP20
Colour Grey
Dim (W x H x D) 9 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 9 mm
Compatible with (details) SENTRON
Product type Auxiliary switch

Technical data

  • IP20
Colour Grey
Dim (W x H x D) 9 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 9 mm
Compatible with (details) SENTRON
Product type Auxiliary switch

Frequently bought together

Similar products

See and discover other items from category MCB