Siemens 5ST30152 Auxiliary switch
WinCC Runtime Professional, 128 Power Tags V12 SP1, runtime software, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)…
- Warranty: 24 months
- Manufacturer: Siemens
WinCC Runtime Professional, 128 Power Tags V12 SP1, runtime software, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20
Colour | Grey |
---|---|
Dim | (W x H x D) 9 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 9 mm |
Compatible with (details) | SENTRON |
Product type | Auxiliary switch |
Documents & Downloads
WINCC RUNTIME PROFESSIONAL 128, V12 SD
WinCC Runtime Professional, 128 Power Tags V12 SP1, runtime software, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)/ Windows Server 2008 R2 (64 bit) ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB