Siemens 5ST3022 Auxiliary switch
Error signal switch 2 O for LS-SCH. 5 SL 5SY, 5SP, 5SU1 RCBOS, FI 5 SV
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Error signal switch 2 O for LS-SCH. 5 SL 5SY, 5SP, 5SU1 RCBOS, FI 5 SV
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20
Colour | Grey |
---|---|
Dim | (W x H x D) 9 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 9 mm |
Compatible with (details) | SENTRON |
Contact type | 2 breakers |
Product type | Auxiliary switch |
Documents & Downloads
Error signal switch 2 opener for LS-Switch
Error signal switch 2 O for LS-SCH. 5 SL 5SY, 5SP, 5SU1 RCBOS, FI 5 SV
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB