Siemens 5ST30310HG Auxiliary switch

  • Item no.: 1759050
  • Manufacturer no.: 5ST30310HG
  • EAN: 4001869402284

SIMATIC DP, Electronics module for ET 200S, 1 STEP 5 V/204 kHz for stepper motor positioning 15 mm wide, 1-channel +/-5 V interface to power unit

  • Item no.: 1759050
  • Manufacturer no.: 5ST30310HG
  • EAN: 4001869402284

SIMATIC DP, Electronics module for ET 200S, 1 STEP 5 V/204 kHz for stepper motor positioning 15 mm wide, 1-channel +/-5 V interface to power unit

  • IP20
Colour Grey
Dim (W x H x D) 18 x 110 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 110 mm
Width 18 mm
Compatible with (details) SENTRON
Operating voltage 60 V
Product type Auxiliary switch

Technical data

  • IP20
Colour Grey
Dim (W x H x D) 18 x 110 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 110 mm
Width 18 mm
Compatible with (details) SENTRON
Operating voltage 60 V
Product type Auxiliary switch

Frequently bought together

Similar products

See and discover other items from category MCB